Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Post
Overall Height
13.6mm
Body Height
6.4mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Dual Locking Mini PCB Supports, Micro
Stock information temporarily unavailable.
BD 4.400
BD 0.110 Each (In a Pack of 40) (Exc. Vat)
BD 4.840
BD 0.121 Each (In a Pack of 40) (inc. VAT)
DLMSPM-4-01, 6.4mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base
40
BD 4.400
BD 0.110 Each (In a Pack of 40) (Exc. Vat)
BD 4.840
BD 0.121 Each (In a Pack of 40) (inc. VAT)
DLMSPM-4-01, 6.4mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
40 - 360 | BD 0.110 | BD 4.400 |
400 - 760 | BD 0.110 | BD 4.400 |
800 - 1960 | BD 0.104 | BD 4.180 |
2000+ | BD 0.099 | BD 3.960 |
Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Post
Overall Height
13.6mm
Body Height
6.4mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details