Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
26.5mm
Body Height
7.9mm
Support Base Dimensions
14.2mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Quick Release PCB Pillars
Edge-holding quick-release nylon PCB support pillars in various heights, locking and screw fixing.
Can be quickly released by hand
Material: Nylon 66
Colour: Natural
BD 5.280
BD 0.132 Each (In a Pack of 40) (Exc. Vat)
BD 5.808
BD 0.145 Each (In a Pack of 40) (inc. VAT)
40
BD 5.280
BD 0.132 Each (In a Pack of 40) (Exc. Vat)
BD 5.808
BD 0.145 Each (In a Pack of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
40 - 360 | BD 0.132 | BD 5.280 |
400 - 760 | BD 0.126 | BD 5.060 |
800 - 1960 | BD 0.126 | BD 5.060 |
2000+ | BD 0.116 | BD 4.620 |
Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
26.5mm
Body Height
7.9mm
Support Base Dimensions
14.2mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Quick Release PCB Pillars
Edge-holding quick-release nylon PCB support pillars in various heights, locking and screw fixing.
Can be quickly released by hand
Material: Nylon 66
Colour: Natural