Essentra Nylon Snap Rivet, 3.5mm

RS Stock No.: 255-9964Brand: Essentra
brand-logo
View all in Rivets

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

3.5mm

Rivet Length

5.1mm

Fixing Hole Diameter

3.7mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

1.2mm

Thickness of Material Maximum

2.1mm

Colour

Black

Finish

Plain

Country of Origin

Japan

You may be interested in
Wht plastic snap-in rivet,3.6-3.7mm dia
P.O.A.1 Bag of 200 (Exc. Vat)
Stock information temporarily unavailable.

BD 15.680

BD 15.680 1 Bag of 200 (Exc. Vat)

BD 17.248

BD 17.248 1 Bag of 200 (inc. VAT)

Essentra Nylon Snap Rivet, 3.5mm

BD 15.680

BD 15.680 1 Bag of 200 (Exc. Vat)

BD 17.248

BD 17.248 1 Bag of 200 (inc. VAT)

Essentra Nylon Snap Rivet, 3.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.680
5 - 9BD 14.910
10 - 29BD 14.184
30+BD 13.436
You may be interested in
Wht plastic snap-in rivet,3.6-3.7mm dia
P.O.A.1 Bag of 200 (Exc. Vat)

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

3.5mm

Rivet Length

5.1mm

Fixing Hole Diameter

3.7mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

1.2mm

Thickness of Material Maximum

2.1mm

Colour

Black

Finish

Plain

Country of Origin

Japan

You may be interested in
Wht plastic snap-in rivet,3.6-3.7mm dia
P.O.A.1 Bag of 200 (Exc. Vat)