Essentra Nylon Snap Rivet, 4mm

RS Stock No.: 256-0093Brand: Essentra
brand-logo
View all in Rivets

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

11mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

7.5mm

Thickness of Material Maximum

8.5mm

Colour

White

Finish

Plain

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Nylon Snap Rivet, 4mm
BD 14.5321 Bag of 200 (Exc. Vat)
Stock information temporarily unavailable.

BD 14.030

BD 14.030 1 Bag of 200 (Exc. Vat)

BD 15.433

BD 15.433 1 Bag of 200 (inc. VAT)

Essentra Nylon Snap Rivet, 4mm

BD 14.030

BD 14.030 1 Bag of 200 (Exc. Vat)

BD 15.433

BD 15.433 1 Bag of 200 (inc. VAT)

Essentra Nylon Snap Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 14.030
5 - 9BD 13.612
10 - 29BD 13.140
30+BD 12.529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Nylon Snap Rivet, 4mm
BD 14.5321 Bag of 200 (Exc. Vat)

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

11mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

7.5mm

Thickness of Material Maximum

8.5mm

Colour

White

Finish

Plain

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Nylon Snap Rivet, 4mm
BD 14.5321 Bag of 200 (Exc. Vat)