Essentra POM Snap Rivet, 3.9mm

RS Stock No.: 379-9753Brand: EssentraDistrelec Article No.: 30408694
brand-logo
View all in Rivets

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

3.9mm

Rivet Length

14mm

Fixing Hole Diameter

3.9mm

Rivet Body Material

POM

Mandrel Material

None

Thickness of Material Minimum

1mm

Thickness of Material Maximum

5mm

Colour

White

Finish

Plain

Distrelec Product Id

30408694

Country of Origin

United Kingdom

Product details

Plastic Drive Fasteners

One-piece snap-in plastic drive fastener
Hollow body construction increases flexibility during installation & removal
Made from black or white acetal

Stock information temporarily unavailable.

BD 9.482

BD 9.482 1 Bag of 50 (Exc. Vat)

BD 10.430

BD 10.430 1 Bag of 50 (inc. VAT)

Essentra POM Snap Rivet, 3.9mm

BD 9.482

BD 9.482 1 Bag of 50 (Exc. Vat)

BD 10.430

BD 10.430 1 Bag of 50 (inc. VAT)

Essentra POM Snap Rivet, 3.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.482
5 - 9BD 9.180
10 - 29BD 8.850
30+BD 8.398

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

3.9mm

Rivet Length

14mm

Fixing Hole Diameter

3.9mm

Rivet Body Material

POM

Mandrel Material

None

Thickness of Material Minimum

1mm

Thickness of Material Maximum

5mm

Colour

White

Finish

Plain

Distrelec Product Id

30408694

Country of Origin

United Kingdom

Product details

Plastic Drive Fasteners

One-piece snap-in plastic drive fastener
Hollow body construction increases flexibility during installation & removal
Made from black or white acetal