FLCBS-06-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14.2mm Base

RS Stock No.: 161-0080Brand: EssentraManufacturers Part No.: FLCBS-06-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

28.1mm

Body Height

9.5mm

Support Base Dimensions

14.2mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Spacers for PCB

FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.

You may be interested in
Stock information temporarily unavailable.

BD 19.250

BD 0.192 Each (In a Bag of 100) (Exc. Vat)

BD 21.175

BD 0.211 Each (In a Bag of 100) (inc. VAT)

FLCBS-06-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14.2mm Base

BD 19.250

BD 0.192 Each (In a Bag of 100) (Exc. Vat)

BD 21.175

BD 0.211 Each (In a Bag of 100) (inc. VAT)

FLCBS-06-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14.2mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900BD 0.192BD 19.250
1000 - 1900BD 0.187BD 18.700
2000 - 4900BD 0.187BD 18.700
5000+BD 0.176BD 17.600
You may be interested in

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

28.1mm

Body Height

9.5mm

Support Base Dimensions

14.2mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Spacers for PCB

FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.

You may be interested in