Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Rivet Fan Mount for use with DC Fans

RS Stock No.: 221-030Brand: EssentraManufacturers Part No.: FMM-1
brand-logo
View all in Fan Mounts

Technical Document

Specifications

Mount Type

Rivet

For Use With

DC Fans

Country of Origin

United Kingdom

Product details

Multiple Fan Mount

Length 119.2mm (55.8mm + 63.4mm end), diameter 8mm max, 2.4mm min
Fits all industry standard DC fans from 10mm to 51mm thick
Fits fixing hole diameter range 3.2mm to 4.5mm
Fits chassis thickness 1-1.5mm and chassis hole diameter 4.5-4.8mm
Easy assembly when mounting in restrictive spaces
Provides shock and vibration protection
End can be cut off after mounting to save space

One-piece design in black silicone rubber 35 shore 'A' (RMS-316) allows simple mounting of fan products

You may be interested in
RS PRO Rivet Fan Mount for use with Fan Housing
BD 8.6291 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

BD 5.190

BD 5.190 1 Bag of 40 (Exc. Vat)

BD 5.709

BD 5.709 1 Bag of 40 (inc. VAT)

Essentra Rivet Fan Mount for use with DC Fans

BD 5.190

BD 5.190 1 Bag of 40 (Exc. Vat)

BD 5.709

BD 5.709 1 Bag of 40 (inc. VAT)

Essentra Rivet Fan Mount for use with DC Fans
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11BD 5.190
12 - 24BD 4.780
25 - 49BD 4.655
50 - 99BD 4.275
100+BD 4.165
You may be interested in
RS PRO Rivet Fan Mount for use with Fan Housing
BD 8.6291 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Mount Type

Rivet

For Use With

DC Fans

Country of Origin

United Kingdom

Product details

Multiple Fan Mount

Length 119.2mm (55.8mm + 63.4mm end), diameter 8mm max, 2.4mm min
Fits all industry standard DC fans from 10mm to 51mm thick
Fits fixing hole diameter range 3.2mm to 4.5mm
Fits chassis thickness 1-1.5mm and chassis hole diameter 4.5-4.8mm
Easy assembly when mounting in restrictive spaces
Provides shock and vibration protection
End can be cut off after mounting to save space

One-piece design in black silicone rubber 35 shore 'A' (RMS-316) allows simple mounting of fan products

You may be interested in
RS PRO Rivet Fan Mount for use with Fan Housing
BD 8.6291 Bag of 50 (Exc. Vat)