Essentra Cable Tie, Desserrable, 150mm x 6.4 mm, Natural PP, Pk-100

RS Stock No.: 219-6406Brand: EssentraManufacturers Part No.: HT-5.9
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

150mm

Width

6.4 mm

Colour

Natural

Material

PP

Type

Releasable

Type

Desserrable

Quantity

100

Series

HT

Maximum Bundle Diameter

36mm

Country of Origin

Spain

Product details

HT cable ties for packaging

Removable cable ties for electrical leads and packaging.

You may be interested in
Stock information temporarily unavailable.

BD 11.957

BD 11.957 1 Bag of 100 (Exc. Vat)

BD 13.153

BD 13.153 1 Bag of 100 (inc. VAT)

Essentra Cable Tie, Desserrable, 150mm x 6.4 mm, Natural PP, Pk-100

BD 11.957

BD 11.957 1 Bag of 100 (Exc. Vat)

BD 13.153

BD 13.153 1 Bag of 100 (inc. VAT)

Essentra Cable Tie, Desserrable, 150mm x 6.4 mm, Natural PP, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 11.957
15 - 49BD 11.539
50+BD 11.132
You may be interested in

Technical Document

Specifications

Length

150mm

Width

6.4 mm

Colour

Natural

Material

PP

Type

Releasable

Type

Desserrable

Quantity

100

Series

HT

Maximum Bundle Diameter

36mm

Country of Origin

Spain

Product details

HT cable ties for packaging

Removable cable ties for electrical leads and packaging.

You may be interested in