Essentra Threaded Standoff, M3 Thread, 15mm Body, Brass, Female/Female

Technical Document
Specifications
Brand
EssentraBody Length
15mm
Thread Size
M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Hex Size Across Flat
5mm
Distrelec Product Id
30423976
Country of Origin
France
Product details
Female / female metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads.
BD 18.150
BD 0.182 Each (In a Bag of 100) (Exc. Vat)
BD 19.965
BD 0.200 Each (In a Bag of 100) (inc. VAT)
100
BD 18.150
BD 0.182 Each (In a Bag of 100) (Exc. Vat)
BD 19.965
BD 0.200 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 0.182 | BD 18.150 |
500 - 900 | BD 0.176 | BD 17.600 |
1000 - 2900 | BD 0.170 | BD 17.050 |
3000+ | BD 0.165 | BD 16.500 |
Technical Document
Specifications
Brand
EssentraBody Length
15mm
Thread Size
M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Hex Size Across Flat
5mm
Distrelec Product Id
30423976
Country of Origin
France
Product details
Female / female metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads.