Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Standoff, M3 Thread, 25mm Body, Brass, Male/Female

RS Stock No.: 280-8985Brand: EssentraManufacturers Part No.: HTSB-M3-25-5-2
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

25mm

Thread Size

M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Hex Size Across Flat

5mm

Country of Origin

France

Product details

Male / female M3 metallic spacers.

Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads and tapping.

You may be interested in
HARWIN Standoff, M3 Thread, 25mm Body, Brass, Male/Female
BD 0.356Each (In a Bag of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 30.542

BD 30.542 1 Bag of 100 (Exc. Vat)

BD 33.596

BD 33.596 1 Bag of 100 (inc. VAT)

Essentra Standoff, M3 Thread, 25mm Body, Brass, Male/Female

BD 30.542

BD 30.542 1 Bag of 100 (Exc. Vat)

BD 33.596

BD 33.596 1 Bag of 100 (inc. VAT)

Essentra Standoff, M3 Thread, 25mm Body, Brass, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 30.542
5 - 9BD 29.540
10 - 29BD 28.496
30+BD 27.104
You may be interested in
HARWIN Standoff, M3 Thread, 25mm Body, Brass, Male/Female
BD 0.356Each (In a Bag of 50) (Exc. Vat)

Technical Document

Specifications

Body Length

25mm

Thread Size

M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Hex Size Across Flat

5mm

Country of Origin

France

Product details

Male / female M3 metallic spacers.

Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads and tapping.

You may be interested in
HARWIN Standoff, M3 Thread, 25mm Body, Brass, Male/Female
BD 0.356Each (In a Bag of 50) (Exc. Vat)