Technical Document
Specifications
Brand
EssentraBody Length
10mm
Thread Size
M4
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Country of Origin
France
Product details
Male / female metallic spacers
Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads and tapping.
BD 20.475
BD 0.205 Each (In a Bag of 100) (Exc. Vat)
BD 22.523
BD 0.225 Each (In a Bag of 100) (inc. VAT)
100
BD 20.475
BD 0.205 Each (In a Bag of 100) (Exc. Vat)
BD 22.523
BD 0.225 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 0.205 | BD 20.475 |
500 - 900 | BD 0.200 | BD 19.950 |
1000 - 2900 | BD 0.189 | BD 18.900 |
3000+ | BD 0.178 | BD 17.850 |
Technical Document
Specifications
Brand
EssentraBody Length
10mm
Thread Size
M4
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Country of Origin
France
Product details
Male / female metallic spacers
Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads and tapping.