Essentra Standoff, M4 Thread, 30mm Body, Brass, Male/Female

RS Stock No.: 280-9146Brand: EssentraManufacturers Part No.: HTSB-M4-30-7-2
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

30mm

Thread Size

M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Country of Origin

France

Product details

Male / female metallic spacers

Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads and tapping.

You may be interested in
Stock information temporarily unavailable.

BD 41.800

BD 0.418 Each (In a Bag of 100) (Exc. Vat)

BD 45.980

BD 0.460 Each (In a Bag of 100) (inc. VAT)

Essentra Standoff, M4 Thread, 30mm Body, Brass, Male/Female

BD 41.800

BD 0.418 Each (In a Bag of 100) (Exc. Vat)

BD 45.980

BD 0.460 Each (In a Bag of 100) (inc. VAT)

Essentra Standoff, M4 Thread, 30mm Body, Brass, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400BD 0.418BD 41.800
500 - 900BD 0.407BD 40.700
1000 - 2900BD 0.396BD 39.600
3000+BD 0.374BD 37.400
You may be interested in

Technical Document

Specifications

Body Length

30mm

Thread Size

M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Country of Origin

France

Product details

Male / female metallic spacers

Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads and tapping.

You may be interested in