Technical Document
Specifications
Brand
EssentraBody Length
35mm
Thread Size
M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Country of Origin
France
Product details
Female / female M4 metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads.
BD 47.300
BD 0.473 Each (In a Bag of 100) (Exc. Vat)
BD 52.030
BD 0.520 Each (In a Bag of 100) (inc. VAT)
100
BD 47.300
BD 0.473 Each (In a Bag of 100) (Exc. Vat)
BD 52.030
BD 0.520 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 0.473 | BD 47.300 |
500 - 900 | BD 0.456 | BD 45.650 |
1000 - 2900 | BD 0.440 | BD 44.000 |
3000+ | BD 0.418 | BD 41.800 |
Technical Document
Specifications
Brand
EssentraBody Length
35mm
Thread Size
M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Country of Origin
France
Product details
Female / female M4 metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads.