Essentra Standoff, M3 Thread, 10mm Body, Nylon, Male/Female
RS Stock No.: 102-6508Brand: EssentraManufacturers Part No.: HTSN-M3-10-6-2Distrelec Article No.: 30421590

Technical Document
Specifications
Brand
EssentraBody Length
10mm
Thread Size
M3
Gender Type
Male/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
6mm
Distrelec Product Id
30421590
Country of Origin
Germany
Product details
Plastic spacer with external and internal thread
Plastic spacer bolts with external and internal thread.
Stock information temporarily unavailable.
BD 2.739
BD 2.739 1 Pack of 10 (Exc. Vat)
BD 3.013
BD 3.013 1 Pack of 10 (inc. VAT)
Essentra Standoff, M3 Thread, 10mm Body, Nylon, Male/Female
1
BD 2.739
BD 2.739 1 Pack of 10 (Exc. Vat)
BD 3.013
BD 3.013 1 Pack of 10 (inc. VAT)
Essentra Standoff, M3 Thread, 10mm Body, Nylon, Male/Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.739 |
5 - 9 | BD 2.646 |
10 - 29 | BD 2.524 |
30+ | BD 2.398 |
Technical Document
Specifications
Brand
EssentraBody Length
10mm
Thread Size
M3
Gender Type
Male/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
6mm
Distrelec Product Id
30421590
Country of Origin
Germany
Product details
Plastic spacer with external and internal thread
Plastic spacer bolts with external and internal thread.