Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Essentra Threaded Standoff, M3 Thread, 15mm Body, Nylon, Female/Female

RS Stock No.: 102-6378Brand: EssentraManufacturers Part No.: HTSN-M3-15-6-1
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

15mm

Thread Size

M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

6mm

Country of Origin

Germany

Product details

Plastic spacer with internal thread

Plastic spacer bolts with double‑-sided internal thread.

You may be interested in
Essentra Standoff, M3 Thread, 15mm Body, Nylon, Male/Female
BD 0.312Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.835

BD 0.284 Each (In a Pack of 10) (Exc. Vat)

BD 3.119

BD 0.312 Each (In a Pack of 10) (inc. VAT)

Essentra Threaded Standoff, M3 Thread, 15mm Body, Nylon, Female/Female

BD 2.835

BD 0.284 Each (In a Pack of 10) (Exc. Vat)

BD 3.119

BD 0.312 Each (In a Pack of 10) (inc. VAT)

Essentra Threaded Standoff, M3 Thread, 15mm Body, Nylon, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.284BD 2.835
50 - 90BD 0.268BD 2.678
100 - 290BD 0.262BD 2.625
300+BD 0.247BD 2.468
You may be interested in
Essentra Standoff, M3 Thread, 15mm Body, Nylon, Male/Female
BD 0.312Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Body Length

15mm

Thread Size

M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

6mm

Country of Origin

Germany

Product details

Plastic spacer with internal thread

Plastic spacer bolts with double‑-sided internal thread.

You may be interested in
Essentra Standoff, M3 Thread, 15mm Body, Nylon, Male/Female
BD 0.312Each (In a Pack of 10) (Exc. Vat)