Technical Document
Specifications
Brand
EssentraBody Length
20mm
Thread Size
M3
Gender Type
Male/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
6mm
Country of Origin
Germany
Product details
Plastic spacer with external and internal thread
Plastic spacer bolts with external and internal thread.
Stock information temporarily unavailable.
BD 2.970
BD 0.297 Each (In a Pack of 10) (Exc. Vat)
BD 3.267
BD 0.327 Each (In a Pack of 10) (inc. VAT)
Essentra Standoff, M3 Thread, 20mm Body, Nylon, Male/Female
10
BD 2.970
BD 0.297 Each (In a Pack of 10) (Exc. Vat)
BD 3.267
BD 0.327 Each (In a Pack of 10) (inc. VAT)
Essentra Standoff, M3 Thread, 20mm Body, Nylon, Male/Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.297 | BD 2.970 |
50 - 90 | BD 0.280 | BD 2.805 |
100 - 290 | BD 0.275 | BD 2.750 |
300+ | BD 0.258 | BD 2.585 |
Technical Document
Specifications
Brand
EssentraBody Length
20mm
Thread Size
M3
Gender Type
Male/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
6mm
Country of Origin
Germany
Product details
Plastic spacer with external and internal thread
Plastic spacer bolts with external and internal thread.