Technical Document
Specifications
Brand
EssentraBody Length
25mm
Thread Size
M3
Gender Type
Female/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
6mm
Country of Origin
Germany
Product details
Plastic spacer with internal thread
Plastic spacer bolts with double‑-sided internal thread.
Stock information temporarily unavailable.
BD 4.620
BD 0.462 Each (In a Pack of 10) (Exc. Vat)
BD 5.082
BD 0.508 Each (In a Pack of 10) (inc. VAT)
Essentra Threaded Standoff, M3 Thread, 25mm Body, Nylon, Female/Female
10
BD 4.620
BD 0.462 Each (In a Pack of 10) (Exc. Vat)
BD 5.082
BD 0.508 Each (In a Pack of 10) (inc. VAT)
Essentra Threaded Standoff, M3 Thread, 25mm Body, Nylon, Female/Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.462 | BD 4.620 |
50 - 90 | BD 0.440 | BD 4.400 |
100 - 290 | BD 0.418 | BD 4.180 |
300+ | BD 0.396 | BD 3.960 |
Technical Document
Specifications
Brand
EssentraBody Length
25mm
Thread Size
M3
Gender Type
Female/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
6mm
Country of Origin
Germany
Product details
Plastic spacer with internal thread
Plastic spacer bolts with double‑-sided internal thread.