Technical Document
Specifications
Brand
EssentraBody Length
25mm
Thread Size
M3
Gender Type
Male/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
6mm
Country of Origin
Germany
Product details
Plastic spacer with external and internal thread
Plastic spacer bolts with external and internal thread.
Stock information temporarily unavailable.
BD 4.565
BD 0.456 Each (In a Pack of 10) (Exc. Vat)
BD 5.021
BD 0.502 Each (In a Pack of 10) (inc. VAT)
Essentra Standoff, M3 Thread, 25mm Body, Nylon, Male/Female
10
BD 4.565
BD 0.456 Each (In a Pack of 10) (Exc. Vat)
BD 5.021
BD 0.502 Each (In a Pack of 10) (inc. VAT)
Essentra Standoff, M3 Thread, 25mm Body, Nylon, Male/Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.456 | BD 4.565 |
50 - 90 | BD 0.434 | BD 4.345 |
100 - 290 | BD 0.418 | BD 4.180 |
300+ | BD 0.390 | BD 3.905 |
Technical Document
Specifications
Brand
EssentraBody Length
25mm
Thread Size
M3
Gender Type
Male/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
6mm
Country of Origin
Germany
Product details
Plastic spacer with external and internal thread
Plastic spacer bolts with external and internal thread.