Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Standoff, M4 Thread, 25mm Body, Nylon, Male/Female

RS Stock No.: 102-6609Brand: EssentraManufacturers Part No.: HTSN-M4-25-8-2
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

25mm

Thread Size

M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Country of Origin

Germany

Product details

Plastic spacer with external and internal thread

Plastic spacer bolts with external and internal thread.

You may be interested in
Stock information temporarily unavailable.

BD 4.672

BD 0.467 Each (In a Pack of 10) (Exc. Vat)

BD 5.139

BD 0.514 Each (In a Pack of 10) (inc. VAT)

Essentra Standoff, M4 Thread, 25mm Body, Nylon, Male/Female

BD 4.672

BD 0.467 Each (In a Pack of 10) (Exc. Vat)

BD 5.139

BD 0.514 Each (In a Pack of 10) (inc. VAT)

Essentra Standoff, M4 Thread, 25mm Body, Nylon, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.467BD 4.672
50 - 90BD 0.441BD 4.410
100 - 290BD 0.425BD 4.252
300+BD 0.404BD 4.042
You may be interested in

Technical Document

Specifications

Body Length

25mm

Thread Size

M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Country of Origin

Germany

Product details

Plastic spacer with external and internal thread

Plastic spacer bolts with external and internal thread.

You may be interested in