Essentra Threaded Standoff, M4 Thread, 30mm Body, Nylon, Female/Female

Technical Document
Specifications
Brand
EssentraBody Length
30mm
Thread Size
M4
Gender Type
Female/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
8mm
Distrelec Product Id
30408698
Country of Origin
Germany
Product details
Plastic spacer with internal thread
Plastic spacer bolts with double‑-sided internal thread.
BD 5.115
BD 0.512 Each (In a Pack of 10) (Exc. Vat)
BD 5.627
BD 0.563 Each (In a Pack of 10) (inc. VAT)
10
BD 5.115
BD 0.512 Each (In a Pack of 10) (Exc. Vat)
BD 5.627
BD 0.563 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.512 | BD 5.115 |
50 - 90 | BD 0.484 | BD 4.840 |
100 - 290 | BD 0.462 | BD 4.620 |
300+ | BD 0.440 | BD 4.400 |
Technical Document
Specifications
Brand
EssentraBody Length
30mm
Thread Size
M4
Gender Type
Female/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
8mm
Distrelec Product Id
30408698
Country of Origin
Germany
Product details
Plastic spacer with internal thread
Plastic spacer bolts with double‑-sided internal thread.