Technical Document
Specifications
Brand
EssentraBody Length
30mm
Thread Size
M4
Gender Type
Male/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
8mm
Country of Origin
Germany
Product details
Plastic spacer with external and internal thread
Plastic spacer bolts with external and internal thread.
BD 5.005
BD 0.500 Each (In a Pack of 10) (Exc. Vat)
BD 5.505
BD 0.550 Each (In a Pack of 10) (inc. VAT)
10
BD 5.005
BD 0.500 Each (In a Pack of 10) (Exc. Vat)
BD 5.505
BD 0.550 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.500 | BD 5.005 |
50 - 90 | BD 0.473 | BD 4.730 |
100 - 290 | BD 0.456 | BD 4.565 |
300+ | BD 0.434 | BD 4.345 |
Technical Document
Specifications
Brand
EssentraBody Length
30mm
Thread Size
M4
Gender Type
Male/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
8mm
Country of Origin
Germany
Product details
Plastic spacer with external and internal thread
Plastic spacer bolts with external and internal thread.