Essentra Threaded Standoff, M4 Thread, 6mm Body, Nylon, Female/Female

RS Stock No.: 102-6429Brand: EssentraManufacturers Part No.: HTSN-M4-6-8-1
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

6mm

Thread Size

M4

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Country of Origin

Germany

Product details

Plastic spacer with internal thread

Plastic spacer bolts with double‑-sided internal thread.

You may be interested in
Essentra Standoff, M4 Thread, 6mm Body, Nylon, Male/Female
BD 0.356Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.190

BD 0.319 Each (In a Pack of 10) (Exc. Vat)

BD 3.509

BD 0.351 Each (In a Pack of 10) (inc. VAT)

Essentra Threaded Standoff, M4 Thread, 6mm Body, Nylon, Female/Female

BD 3.190

BD 0.319 Each (In a Pack of 10) (Exc. Vat)

BD 3.509

BD 0.351 Each (In a Pack of 10) (inc. VAT)

Essentra Threaded Standoff, M4 Thread, 6mm Body, Nylon, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.319BD 3.190
50 - 90BD 0.308BD 3.080
100 - 290BD 0.292BD 2.915
300+BD 0.275BD 2.750
You may be interested in
Essentra Standoff, M4 Thread, 6mm Body, Nylon, Male/Female
BD 0.356Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Body Length

6mm

Thread Size

M4

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Country of Origin

Germany

Product details

Plastic spacer with internal thread

Plastic spacer bolts with double‑-sided internal thread.

You may be interested in
Essentra Standoff, M4 Thread, 6mm Body, Nylon, Male/Female
BD 0.356Each (In a Pack of 10) (Exc. Vat)