Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LCBS-TF-M4-08-01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.1mm Base

RS Stock No.: 202-3364Brand: EssentraManufacturers Part No.: LCBS-TF-M4-08-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

Overall Height

22.9mm

PCB Support Type

Support Pillar

Body Height

12.7mm

Support Base Dimensions

7.1mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

LCBS-TF and CBS-TMM series spacers

PCB spacers fixed via screw or nut.

Stock information temporarily unavailable.

BD 14.850

BD 0.148 Each (In a Bag of 100) (Exc. Vat)

BD 16.335

BD 0.163 Each (In a Bag of 100) (inc. VAT)

LCBS-TF-M4-08-01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.1mm Base

BD 14.850

BD 0.148 Each (In a Bag of 100) (Exc. Vat)

BD 16.335

BD 0.163 Each (In a Bag of 100) (inc. VAT)

LCBS-TF-M4-08-01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.1mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900BD 0.148BD 14.850
1000 - 1900BD 0.143BD 14.300
2000 - 4900BD 0.138BD 13.750
5000+BD 0.132BD 13.200

Technical Document

Specifications

Overall Height

22.9mm

PCB Support Type

Support Pillar

Body Height

12.7mm

Support Base Dimensions

7.1mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

LCBS-TF and CBS-TMM series spacers

PCB spacers fixed via screw or nut.