Technical Document
Specifications
Brand
EssentraOverall Height
13.5mm
PCB Support Type
Adhesive-Backed Support
Body Height
4.8mm
Support Base Dimensions
12.7 x 12.7mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Support Base Length
12.7mm
Support Base Width
12.7mm
Country of Origin
United Kingdom
Product details
Nylon adhesive PCB spacers
PCB spacers with an adhesive base (0.8 mm thick).
Small dimensions, adhesive surface area just 12.7 x 12.7 mm.
BD 20.475
BD 0.205 Each (In a Bag of 100) (Exc. Vat)
BD 22.523
BD 0.225 Each (In a Bag of 100) (inc. VAT)
100
BD 20.475
BD 0.205 Each (In a Bag of 100) (Exc. Vat)
BD 22.523
BD 0.225 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.205 | BD 20.475 |
1000 - 1900 | BD 0.200 | BD 19.950 |
2000 - 4900 | BD 0.194 | BD 19.425 |
5000+ | BD 0.178 | BD 17.850 |
Technical Document
Specifications
Brand
EssentraOverall Height
13.5mm
PCB Support Type
Adhesive-Backed Support
Body Height
4.8mm
Support Base Dimensions
12.7 x 12.7mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Support Base Length
12.7mm
Support Base Width
12.7mm
Country of Origin
United Kingdom
Product details
Nylon adhesive PCB spacers
PCB spacers with an adhesive base (0.8 mm thick).
Small dimensions, adhesive surface area just 12.7 x 12.7 mm.