Essentra 6mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

RS Stock No.: 113-6144Brand: EssentraManufacturers Part No.: LEDS-2E-3-01
brand-logo
View all in LED Holders

Technical Document

Specifications

Diameter

6mm

LED Holder Type

LED Spacer

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Number of Legs

4

Country of Origin

United Kingdom

Product details

Essentra LEDS and SQLEDS series LED Spacers and Insulators

The LEDS and SQLEDS series, from Essentra, are LED spacers and insulators for through hole LEDs. They are designed to space the LED from the surface of the board which ensures mounting uniformity and easy production. The SQLEDs series are square shaped and therefore designed for angled applications.
Designed for easy installation, the LEDS and SQLEDS series insulate and spaces the leads. They are available in a variety of sizes with slots and holes for choice of mount.

SQLEDS1 - T-1 (3mm) LEDs
SQLEDS2 - T-1 3/4 (5mm) LEDs
LEDS1 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS2 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS3 - T-1 (3mm) and T-1 3/4 (5mm) LEDs

LED Mounting Hardware, Essentra

You may be interested in
Stock information temporarily unavailable.

BD 2.090

BD 0.209 Each (In a Pack of 10) (Exc. Vat)

BD 2.299

BD 0.230 Each (In a Pack of 10) (inc. VAT)

Essentra 6mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

BD 2.090

BD 0.209 Each (In a Pack of 10) (Exc. Vat)

BD 2.299

BD 0.230 Each (In a Pack of 10) (inc. VAT)

Essentra 6mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.209BD 2.090
100 - 190BD 0.116BD 1.155
200 - 490BD 0.094BD 0.935
500 - 990BD 0.077BD 0.770
1000+BD 0.055BD 0.550
You may be interested in

Technical Document

Specifications

Diameter

6mm

LED Holder Type

LED Spacer

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Number of Legs

4

Country of Origin

United Kingdom

Product details

Essentra LEDS and SQLEDS series LED Spacers and Insulators

The LEDS and SQLEDS series, from Essentra, are LED spacers and insulators for through hole LEDs. They are designed to space the LED from the surface of the board which ensures mounting uniformity and easy production. The SQLEDs series are square shaped and therefore designed for angled applications.
Designed for easy installation, the LEDS and SQLEDS series insulate and spaces the leads. They are available in a variety of sizes with slots and holes for choice of mount.

SQLEDS1 - T-1 (3mm) LEDs
SQLEDS2 - T-1 3/4 (5mm) LEDs
LEDS1 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS2 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS3 - T-1 (3mm) and T-1 3/4 (5mm) LEDs

LED Mounting Hardware, Essentra

You may be interested in