MDLSP-1-100-8M-01, 8mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

RS Stock No.: 160-7472Brand: EssentraManufacturers Part No.: MDLSP-1-100-8M-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

12mm

Body Height

8mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Nylon spacers

Manual installation.
The mounting system is identical on both the board side and the chassis side.
Typical application: LCD display mounting.

You may be interested in
Stock information temporarily unavailable.

BD 8.250

BD 0.082 Each (In a Bag of 100) (Exc. Vat)

BD 9.075

BD 0.090 Each (In a Bag of 100) (inc. VAT)

MDLSP-1-100-8M-01, 8mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

BD 8.250

BD 0.082 Each (In a Bag of 100) (Exc. Vat)

BD 9.075

BD 0.090 Each (In a Bag of 100) (inc. VAT)

MDLSP-1-100-8M-01, 8mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900BD 0.082BD 8.250
1000 - 1900BD 0.077BD 7.700
2000 - 4900BD 0.077BD 7.700
5000+BD 0.072BD 7.150
You may be interested in

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

12mm

Body Height

8mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Nylon spacers

Manual installation.
The mounting system is identical on both the board side and the chassis side.
Typical application: LCD display mounting.

You may be interested in