MDLSP1-05M-01 , 5mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

RS Stock No.: 663-3340Brand: EssentraManufacturers Part No.: MDLSP1-05M-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

9mm

Body Height

5mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Miniature Dual-Locking PCB Support Posts

Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.620

BD 0.116 Each (In a Pack of 40) (Exc. Vat)

BD 5.082

BD 0.128 Each (In a Pack of 40) (inc. VAT)

MDLSP1-05M-01 , 5mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

BD 4.620

BD 0.116 Each (In a Pack of 40) (Exc. Vat)

BD 5.082

BD 0.128 Each (In a Pack of 40) (inc. VAT)

MDLSP1-05M-01 , 5mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
40 - 360BD 0.116BD 4.620
400 - 760BD 0.110BD 4.400
800 - 1960BD 0.110BD 4.400
2000+BD 0.099BD 3.960

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

9mm

Body Height

5mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Miniature Dual-Locking PCB Support Posts

Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in