Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Post
Overall Height
22mm
Body Height
18mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
2.5mm
PCB Thickness
1.65mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Miniature Dual-Locking PCB Support Posts
Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
BD 4.620
BD 0.116 Each (In a Pack of 40) (Exc. Vat)
BD 5.082
BD 0.128 Each (In a Pack of 40) (inc. VAT)
40
BD 4.620
BD 0.116 Each (In a Pack of 40) (Exc. Vat)
BD 5.082
BD 0.128 Each (In a Pack of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
40 - 360 | BD 0.116 | BD 4.620 |
400 - 760 | BD 0.110 | BD 4.400 |
800 - 1960 | BD 0.110 | BD 4.400 |
2000+ | BD 0.099 | BD 3.960 |
Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Post
Overall Height
22mm
Body Height
18mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
2.5mm
PCB Thickness
1.65mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Miniature Dual-Locking PCB Support Posts
Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural