Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole

RS Stock No.: 483-8455Brand: EssentraManufacturers Part No.: MSCBS 8-01
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Type

Studded Fixing Spacer

Body Height

12.7mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Thread Size

M4

Threaded Stud Length

6.4mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Studded Fixing Spacers

Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy board dismounting for repair and replacement. Requires no installation tools and is available in six stand-off heights.

UL94 V-2 rated material
Colour: natural
Thread M4 x 6.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 13.288

BD 13.288 1 Bag of 100 (Exc. Vat)

BD 14.617

BD 14.617 1 Bag of 100 (inc. VAT)

Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole

BD 13.288

BD 13.288 1 Bag of 100 (Exc. Vat)

BD 14.617

BD 14.617 1 Bag of 100 (inc. VAT)

Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 13.288
10 - 19BD 12.991
20 - 49BD 12.788
50+BD 11.902

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Type

Studded Fixing Spacer

Body Height

12.7mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Thread Size

M4

Threaded Stud Length

6.4mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Studded Fixing Spacers

Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy board dismounting for repair and replacement. Requires no installation tools and is available in six stand-off heights.

UL94 V-2 rated material
Colour: natural
Thread M4 x 6.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in