MSPM-5-01 , 7.9mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base

RS Stock No.: 663-3413Brand: EssentraManufacturers Part No.: MSPM-5-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

15.3mm

Body Height

7.9mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Miniature PCB Support Posts, Micro

Micro-miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

You may be interested in
Stock information temporarily unavailable.

BD 6.600

BD 0.165 Each (In a Pack of 40) (Exc. Vat)

BD 7.260

BD 0.181 Each (In a Pack of 40) (inc. VAT)

MSPM-5-01 , 7.9mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base

BD 6.600

BD 0.165 Each (In a Pack of 40) (Exc. Vat)

BD 7.260

BD 0.181 Each (In a Pack of 40) (inc. VAT)

MSPM-5-01 , 7.9mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
40 - 360BD 0.165BD 6.600
400 - 760BD 0.160BD 6.380
800 - 1960BD 0.154BD 6.160
2000+BD 0.143BD 5.720
You may be interested in

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

15.3mm

Body Height

7.9mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Miniature PCB Support Posts, Micro

Micro-miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

You may be interested in