Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Natural Nylon Saddle Clip

RS Stock No.: 401-844Brand: EssentraManufacturers Part No.: MWSEB-6-01-A-RT
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Saddle Clip

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

12.7mm

Width

12.7 mm

Depth

13mm

Fire Behaviour

Self-extinguishing

Series

MWSEB

Dimensions [L x W x D]

12.7 x 12.7x 13mm

Self Adhesive

Yes

Dimensions [L x W (x D)]

12.7 x 12.7x 13mm

Country of Origin

United Kingdom

Product details

Self-Adhesive Miniature Cable Bracket MWSEB

Mini cable bracket with double-sided adhesive tape for securing cables

Standards

UL, CSA

You may be interested in
RS PRO Natural Nylon Cable Clamp
BD 5.6721 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

BD 12.075

BD 0.121 Each (In a Pack of 100) (Exc. Vat)

BD 13.283

BD 0.133 Each (In a Pack of 100) (inc. VAT)

Essentra Natural Nylon Saddle Clip

BD 12.075

BD 0.121 Each (In a Pack of 100) (Exc. Vat)

BD 13.283

BD 0.133 Each (In a Pack of 100) (inc. VAT)

Essentra Natural Nylon Saddle Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 1400BD 0.121BD 12.075
1500 - 4900BD 0.121BD 12.075
5000+BD 0.116BD 11.550
You may be interested in
RS PRO Natural Nylon Cable Clamp
BD 5.6721 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Cable Clip/Clamp Style

Saddle Clip

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

12.7mm

Width

12.7 mm

Depth

13mm

Fire Behaviour

Self-extinguishing

Series

MWSEB

Dimensions [L x W x D]

12.7 x 12.7x 13mm

Self Adhesive

Yes

Dimensions [L x W (x D)]

12.7 x 12.7x 13mm

Country of Origin

United Kingdom

Product details

Self-Adhesive Miniature Cable Bracket MWSEB

Mini cable bracket with double-sided adhesive tape for securing cables

Standards

UL, CSA

You may be interested in
RS PRO Natural Nylon Cable Clamp
BD 5.6721 Bag of 50 (Exc. Vat)