Essentra PCB Card Guide Adhesive-Backed Vertical Mount 48in Long, 1.6mm Thick Max.

RS Stock No.: 507-5762Brand: EssentraManufacturers Part No.: PCG-3-A
brand-logo
View all in PCB Card Guides

Technical Document

Specifications

Type

Adhesive-Backed Vertical Mount

Length

48in

Maximum PCB Thickness

1.6mm

Country of Origin

Spain

Product details

PCG series card guides

Adhesive card guides for PCBs.
Supplied in packs of 5, 1.2 m in length.

Stock information temporarily unavailable.

BD 23.238

BD 4.648 Each (In a Bag of 5) (Exc. Vat)

BD 25.562

BD 5.113 Each (In a Bag of 5) (inc. VAT)

Essentra PCB Card Guide Adhesive-Backed Vertical Mount 48in Long, 1.6mm Thick Max.

BD 23.238

BD 4.648 Each (In a Bag of 5) (Exc. Vat)

BD 25.562

BD 5.113 Each (In a Bag of 5) (inc. VAT)

Essentra PCB Card Guide Adhesive-Backed Vertical Mount 48in Long, 1.6mm Thick Max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 20BD 4.648BD 23.238
25 - 45BD 4.444BD 22.220
50 - 95BD 4.202BD 21.010
100 - 195BD 4.020BD 20.102
200+BD 3.800BD 19.002

Technical Document

Specifications

Type

Adhesive-Backed Vertical Mount

Length

48in

Maximum PCB Thickness

1.6mm

Country of Origin

Spain

Product details

PCG series card guides

Adhesive card guides for PCBs.
Supplied in packs of 5, 1.2 m in length.