Essentra A5 Openable Flat Cable Ferrite, 20 max. wires, Split Core, Inner dims. 26.6 x 0.8mm

Technical Document
Specifications
Brand
EssentraMaximum Number of Wires
20
Type
Split Core
Application
EMI Emission Attenuation
Material
A5
Outer Dimensions
38 x 6.35mm
Inner Dimensions
26.6 x 0.8mm
Openable
Yes
Inner Height
0.8mm
Inner Width
26.6mm
Outer Height
6.35mm
Outer Width
38mm
Country of Origin
Taiwan, Province Of China
Product details
Ferrite cores for ribbon cables - RFP series, split
Split ferrite cores with metal clip to attach to ribbon cables after assembly, simple attachment to cables that are already installed or provided with plug connectors. For use in office and digital devices to attenuate interfering influences in data cables.
BD 5.208
BD 5.208 Each (Exc. Vat)
BD 5.729
BD 5.729 Each (inc. VAT)
1
BD 5.208
BD 5.208 Each (Exc. Vat)
BD 5.729
BD 5.729 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 5.208 |
25 - 49 | BD 4.928 |
50 - 99 | BD 4.554 |
100 - 249 | BD 4.246 |
250+ | BD 3.828 |
Technical Document
Specifications
Brand
EssentraMaximum Number of Wires
20
Type
Split Core
Application
EMI Emission Attenuation
Material
A5
Outer Dimensions
38 x 6.35mm
Inner Dimensions
26.6 x 0.8mm
Openable
Yes
Inner Height
0.8mm
Inner Width
26.6mm
Outer Height
6.35mm
Outer Width
38mm
Country of Origin
Taiwan, Province Of China
Product details
Ferrite cores for ribbon cables - RFP series, split
Split ferrite cores with metal clip to attach to ribbon cables after assembly, simple attachment to cables that are already installed or provided with plug connectors. For use in office and digital devices to attenuate interfering influences in data cables.