Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Essentra Cable Tie, 203mm x 4.8 mm, Natural Nylon, Pk-100

RS Stock No.: 321-0115Brand: EssentraManufacturers Part No.: RG-215C
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

203mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Quantity

100

Maximum Operating Temperature

+120°C

Tensile Strength

215.6N

Maximum Bundle Diameter

55mm

Product details

RS PRO Natural Nylon Cable Tie

RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener.
This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. Functioning like straps to keep cables tidy, they’re available in a range of sizes and lengths.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These standard nylon cable ties should be an essential part of every toolkit. With the RS PRO range, there are a variety of lengths, widths and sizes to suit all your requirements.

Features and Benefits:

Flame retardant
Suitable for a multitude of uses
Easy to thread
Built-in lock system to prevent accidental removal

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
Cable management
Home/DIY
Garden

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Approvals

  UL

You may be interested in
Stock information temporarily unavailable.

BD 4.704

BD 4.704 1 Bag of 100 (Exc. Vat)

BD 5.174

BD 5.174 1 Bag of 100 (inc. VAT)

Essentra Cable Tie, 203mm x 4.8 mm, Natural Nylon, Pk-100

BD 4.704

BD 4.704 1 Bag of 100 (Exc. Vat)

BD 5.174

BD 5.174 1 Bag of 100 (inc. VAT)

Essentra Cable Tie, 203mm x 4.8 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.704
15 - 49BD 4.568
50+BD 4.420
You may be interested in

Technical Document

Specifications

Length

203mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Quantity

100

Maximum Operating Temperature

+120°C

Tensile Strength

215.6N

Maximum Bundle Diameter

55mm

Product details

RS PRO Natural Nylon Cable Tie

RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener.
This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. Functioning like straps to keep cables tidy, they’re available in a range of sizes and lengths.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These standard nylon cable ties should be an essential part of every toolkit. With the RS PRO range, there are a variety of lengths, widths and sizes to suit all your requirements.

Features and Benefits:

Flame retardant
Suitable for a multitude of uses
Easy to thread
Built-in lock system to prevent accidental removal

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
Cable management
Home/DIY
Garden

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Approvals

  UL

You may be interested in