Essentra PCB Card Guide Horizontal Mount 101.6mm Long, 1.6mm Thick Max.

RS Stock No.: 507-3429Brand: EssentraManufacturers Part No.: RSSHG-401-165
brand-logo
View all in PCB Card Guides

Technical Document

Specifications

Type

Horizontal Mount

Length

101.6mm

Maximum PCB Thickness

1.6mm

Country of Origin

United States

Product details

RSSHG series card guides

Vertical card guide for 1.2 → 2.3 mm thick boards.

Stock information temporarily unavailable.

BD 9.955

BD 0.996 Each (In a Bag of 10) (Exc. Vat)

BD 10.951

BD 1.096 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Horizontal Mount 101.6mm Long, 1.6mm Thick Max.

BD 9.955

BD 0.996 Each (In a Bag of 10) (Exc. Vat)

BD 10.951

BD 1.096 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Horizontal Mount 101.6mm Long, 1.6mm Thick Max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 40BD 0.996BD 9.955
50 - 90BD 0.924BD 9.240
100 - 240BD 0.858BD 8.580
250 - 490BD 0.803BD 8.030
500+BD 0.754BD 7.535

Technical Document

Specifications

Type

Horizontal Mount

Length

101.6mm

Maximum PCB Thickness

1.6mm

Country of Origin

United States

Product details

RSSHG series card guides

Vertical card guide for 1.2 → 2.3 mm thick boards.