Technical Document
Specifications
Brand
EssentraType
Toroid Core
Dimensions
31 (Dia.) x 8mm
Application
Multi-Turn Suppression Core
Material
A5
Diameter
31mm
Height
8mm
Outer Diameter
31mm
Country of Origin
Taiwan, Province Of China
Product details
RT Series
Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.
For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.
BD 12.622
BD 2.524 Each (In a Pack of 5) (Exc. Vat)
BD 13.884
BD 2.776 Each (In a Pack of 5) (inc. VAT)
5
BD 12.622
BD 2.524 Each (In a Pack of 5) (Exc. Vat)
BD 13.884
BD 2.776 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | BD 2.524 | BD 12.622 |
75 - 245 | BD 2.508 | BD 12.540 |
250 - 495 | BD 2.497 | BD 12.485 |
500 - 1245 | BD 2.480 | BD 12.402 |
1250+ | BD 2.470 | BD 12.348 |
Technical Document
Specifications
Brand
EssentraType
Toroid Core
Dimensions
31 (Dia.) x 8mm
Application
Multi-Turn Suppression Core
Material
A5
Diameter
31mm
Height
8mm
Outer Diameter
31mm
Country of Origin
Taiwan, Province Of China
Product details
RT Series
Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.
For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.