Technical Document
Specifications
Brand
EssentraType
Studded Fixing Spacer
Body Height
9.5mm
Chassis Hole Diameter
4mm
Chassis Thickness
1.57mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Thread Size
M8
Threaded Stud Length
6.4mm
Material
Nylon
Country of Origin
United Kingdom
Product details
SCBS series UNC 8-32 spacers
PCB spacers fixed via UNC 8-32 nut.
BD 17.050
BD 0.170 Each (In a Bag of 100) (Exc. Vat)
BD 18.755
BD 0.187 Each (In a Bag of 100) (inc. VAT)
100
BD 17.050
BD 0.170 Each (In a Bag of 100) (Exc. Vat)
BD 18.755
BD 0.187 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.170 | BD 17.050 |
1000 - 1900 | BD 0.160 | BD 15.950 |
2000 - 4900 | BD 0.160 | BD 15.950 |
5000+ | BD 0.148 | BD 14.850 |
Technical Document
Specifications
Brand
EssentraType
Studded Fixing Spacer
Body Height
9.5mm
Chassis Hole Diameter
4mm
Chassis Thickness
1.57mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Thread Size
M8
Threaded Stud Length
6.4mm
Material
Nylon
Country of Origin
United Kingdom
Product details
SCBS series UNC 8-32 spacers
PCB spacers fixed via UNC 8-32 nut.