Essentra Spiral Wrap, I.D 10mm, 80mm polyethylene (PE)

RS Stock No.: 102-5842Brand: EssentraManufacturers Part No.: SP-12-NAT (25 M)
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

10mm

Maximum Cable Diameter

12mm

Colour

Natural

Internal Diameter

10mm

Material

PE

Maximum Bundle Diameter

80mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+40°C

Length

25m

Country of Origin

Italy

Product details

Spiral Tube

Features and Benefits

• Cable tie for flexible routing of cable harnesses
• Suitable for wires and cables of any kind
• Quick and easy assembly
• Wire ends can be withdrawn at any spot on the cable harness
• Good resistance to bases, weak acids and organic solvents
• Limited resistance to chlorate solvent
• Not UV stabilised

Standards

UL 94HB

You may be interested in
Stock information temporarily unavailable.

BD 35.470

BD 35.470 Each (Exc. Vat)

BD 39.017

BD 39.017 Each (inc. VAT)

Essentra Spiral Wrap, I.D 10mm, 80mm polyethylene (PE)

BD 35.470

BD 35.470 Each (Exc. Vat)

BD 39.017

BD 39.017 Each (inc. VAT)

Essentra Spiral Wrap, I.D 10mm, 80mm polyethylene (PE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 35.470
15 - 49BD 34.490
50+BD 33.440
You may be interested in

Technical Document

Specifications

Minimum Cable Diameter

10mm

Maximum Cable Diameter

12mm

Colour

Natural

Internal Diameter

10mm

Material

PE

Maximum Bundle Diameter

80mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+40°C

Length

25m

Country of Origin

Italy

Product details

Spiral Tube

Features and Benefits

• Cable tie for flexible routing of cable harnesses
• Suitable for wires and cables of any kind
• Quick and easy assembly
• Wire ends can be withdrawn at any spot on the cable harness
• Good resistance to bases, weak acids and organic solvents
• Limited resistance to chlorate solvent
• Not UV stabilised

Standards

UL 94HB

You may be interested in