Technical Document
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
3mm
Rivet Length
6.6mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
1mm
Thickness of Material Maximum
2mm
Colour
Black
Finish
Plain
Country of Origin
Japan
Product details
Nylon rivets
Essential for applications that require quick assembly and disassembly.
Supplied in packs of 100 rivets.
BD 25.300
BD 0.253 Each (In a Bag of 100) (Exc. Vat)
BD 27.830
BD 0.278 Each (In a Bag of 100) (inc. VAT)
100
BD 25.300
BD 0.253 Each (In a Bag of 100) (Exc. Vat)
BD 27.830
BD 0.278 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 0.253 | BD 25.300 |
500 - 900 | BD 0.242 | BD 24.200 |
1000 - 2900 | BD 0.231 | BD 23.100 |
3000+ | BD 0.214 | BD 21.450 |
Technical Document
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
3mm
Rivet Length
6.6mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
1mm
Thickness of Material Maximum
2mm
Colour
Black
Finish
Plain
Country of Origin
Japan
Product details
Nylon rivets
Essential for applications that require quick assembly and disassembly.
Supplied in packs of 100 rivets.