TCBS 4 01, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.9mm Base

RS Stock No.: 606-901Brand: EssentraManufacturers Part No.: TCBS 4 01
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

16.6mm

Body Height

6.4mm

Support Base Dimensions

7.9mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Product details

Standard PCB Pillars

Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs
Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)
The stacking pillars may be used to stack PCBs one above the other, the last board being retained by the caps
Fixing hole 4 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TCBS-4-01, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole
P.O.A.Each (In a Bag of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.950

BD 0.099 Each (In a Pack of 50) (Exc. Vat)

BD 5.445

BD 0.109 Each (In a Pack of 50) (inc. VAT)

TCBS 4 01, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.9mm Base

BD 4.950

BD 0.099 Each (In a Pack of 50) (Exc. Vat)

BD 5.445

BD 0.109 Each (In a Pack of 50) (inc. VAT)

TCBS 4 01, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.9mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450BD 0.099BD 4.950
500 - 950BD 0.094BD 4.675
1000 - 2450BD 0.094BD 4.675
2500+BD 0.088BD 4.400

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TCBS-4-01, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole
P.O.A.Each (In a Bag of 100) (Exc. Vat)

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

16.6mm

Body Height

6.4mm

Support Base Dimensions

7.9mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Product details

Standard PCB Pillars

Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs
Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)
The stacking pillars may be used to stack PCBs one above the other, the last board being retained by the caps
Fixing hole 4 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TCBS-4-01, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole
P.O.A.Each (In a Bag of 100) (Exc. Vat)