Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
22.9mm
Body Height
12.7mm
Support Base Dimensions
7.9mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Product details
Standard PCB Pillars
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs
Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)
The stacking pillars may be used to stack PCBs one above the other, the last board being retained by the caps
Fixing hole 4 mm
BD 6.050
BD 0.121 Each (In a Pack of 50) (Exc. Vat)
BD 6.655
BD 0.133 Each (In a Pack of 50) (inc. VAT)
50
BD 6.050
BD 0.121 Each (In a Pack of 50) (Exc. Vat)
BD 6.655
BD 0.133 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.121 | BD 6.050 |
500 - 950 | BD 0.116 | BD 5.775 |
1000 - 2450 | BD 0.116 | BD 5.775 |
2500+ | BD 0.104 | BD 5.225 |
Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
22.9mm
Body Height
12.7mm
Support Base Dimensions
7.9mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Product details
Standard PCB Pillars
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs
Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)
The stacking pillars may be used to stack PCBs one above the other, the last board being retained by the caps
Fixing hole 4 mm