Technical Document
Specifications
Brand
EssentraBody Height
16mm
Material
Nylon
For Screw Size
M4
Body Diameter
8mm
Country of Origin
United Kingdom
Product details
Female / female nylon spacers
Nylon spacers with metallic inserts for higher mechanical retention.
For use in applications requiring significant electrical insulation.
BD 11.935
BD 1.194 Each (In a Bag of 10) (Exc. Vat)
BD 13.129
BD 1.313 Each (In a Bag of 10) (inc. VAT)
10
BD 11.935
BD 1.194 Each (In a Bag of 10) (Exc. Vat)
BD 13.129
BD 1.313 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 1.194 | BD 11.935 |
100 - 190 | BD 1.144 | BD 11.440 |
200 - 490 | BD 1.111 | BD 11.110 |
500+ | BD 1.034 | BD 10.340 |
Technical Document
Specifications
Brand
EssentraBody Height
16mm
Material
Nylon
For Screw Size
M4
Body Diameter
8mm
Country of Origin
United Kingdom
Product details
Female / female nylon spacers
Nylon spacers with metallic inserts for higher mechanical retention.
For use in applications requiring significant electrical insulation.