Technical Document
Specifications
Brand
EssentraType
Toroid Core
Dimensions
16.3 x 8.15 x 16mm
Application
Broadband Transformers
Material
Ferrite
Height
16mm
Inner Diameter
8.15mm
Outer Diameter
16.3mm
Country of Origin
Japan
Product details
Toroidal Ferrite Cores
These Richo brand toroidal ferrite cores are for use with wire wound devices such as electrical transformers. These ferrite cores are available in a range of sizes.
BD 2.096
BD 2.096 Each (Exc. Vat)
BD 2.306
BD 2.306 Each (inc. VAT)
1
BD 2.096
BD 2.096 Each (Exc. Vat)
BD 2.306
BD 2.306 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.096 |
10 - 49 | BD 1.837 |
50 - 99 | BD 1.804 |
100 - 249 | BD 1.754 |
250+ | BD 1.490 |
Technical Document
Specifications
Brand
EssentraType
Toroid Core
Dimensions
16.3 x 8.15 x 16mm
Application
Broadband Transformers
Material
Ferrite
Height
16mm
Inner Diameter
8.15mm
Outer Diameter
16.3mm
Country of Origin
Japan
Product details
Toroidal Ferrite Cores
These Richo brand toroidal ferrite cores are for use with wire wound devices such as electrical transformers. These ferrite cores are available in a range of sizes.