Technical Document
Specifications
Brand
EssentraType
Toroid Core
Dimensions
25.2 x 15.1 x 12mm
Application
Broadband Transformers
Material
Ferrite
Height
12mm
Inner Diameter
15.1mm
Outer Diameter
25.2mm
Country of Origin
Japan
Product details
Toroidal Ferrite Cores
These Richo brand toroidal ferrite cores are for use with wire wound devices such as electrical transformers. These ferrite cores are available in a range of sizes.
BD 3.091
BD 3.091 Each (Exc. Vat)
BD 3.400
BD 3.400 Each (inc. VAT)
1
BD 3.091
BD 3.091 Each (Exc. Vat)
BD 3.400
BD 3.400 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.091 |
10 - 49 | BD 2.932 |
50 - 99 | BD 2.734 |
100 - 249 | BD 2.590 |
250+ | BD 2.398 |
Technical Document
Specifications
Brand
EssentraType
Toroid Core
Dimensions
25.2 x 15.1 x 12mm
Application
Broadband Transformers
Material
Ferrite
Height
12mm
Inner Diameter
15.1mm
Outer Diameter
25.2mm
Country of Origin
Japan
Product details
Toroidal Ferrite Cores
These Richo brand toroidal ferrite cores are for use with wire wound devices such as electrical transformers. These ferrite cores are available in a range of sizes.