Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Nylon Snap Rivet, 5mm

RS Stock No.: 461-115Brand: EssentraManufacturers Part No.: USR-1131
brand-logo
View all in Rivets

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

5mm

Rivet Length

11mm

Fixing Hole Diameter

5mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

1.5mm

Thickness of Material Maximum

6mm

Colour

Black

Finish

Plain

Country of Origin

Taiwan, Province Of China

Product details

Hammer-In / Screw-In Expanding Rivets

Plastic expanding rivets for screwing in or hammering in
For more details, see data sheet

Stock information temporarily unavailable.

BD 14.311

BD 14.311 1 Bag of 50 (Exc. Vat)

BD 15.742

BD 15.742 1 Bag of 50 (inc. VAT)

Essentra Nylon Snap Rivet, 5mm

BD 14.311

BD 14.311 1 Bag of 50 (Exc. Vat)

BD 15.742

BD 15.742 1 Bag of 50 (inc. VAT)

Essentra Nylon Snap Rivet, 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.311
5 - 9BD 13.612
10 - 29BD 12.947
30+BD 12.260

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

5mm

Rivet Length

11mm

Fixing Hole Diameter

5mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

1.5mm

Thickness of Material Maximum

6mm

Colour

Black

Finish

Plain

Country of Origin

Taiwan, Province Of China

Product details

Hammer-In / Screw-In Expanding Rivets

Plastic expanding rivets for screwing in or hammering in
For more details, see data sheet