Essentra PCB Card Guide Vertical Mount Card Guide 90mm Long, 1.6mm Thick Max.

RS Stock No.: 101-219Brand: EssentraManufacturers Part No.: VMCG-90-MPBK-K
brand-logo
View all in PCB Card Guides

Technical Document

Specifications

Type

Vertical Mount Card Guide

Length

90mm

Maximum PCB Thickness

1.6mm

Country of Origin

United States

Stock information temporarily unavailable.

BD 17.050

BD 1.705 Each (In a Bag of 10) (Exc. Vat)

BD 18.755

BD 1.875 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Vertical Mount Card Guide 90mm Long, 1.6mm Thick Max.

BD 17.050

BD 1.705 Each (In a Bag of 10) (Exc. Vat)

BD 18.755

BD 1.875 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Vertical Mount Card Guide 90mm Long, 1.6mm Thick Max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 90BD 1.705BD 17.050
100 - 240BD 1.650BD 16.500
250+BD 1.551BD 15.510

Technical Document

Specifications

Type

Vertical Mount Card Guide

Length

90mm

Maximum PCB Thickness

1.6mm

Country of Origin

United States