ETA Thermal Circuit Breaker - 1110 Single Pole 250V Voltage Rating Panel Mount, 16A Current Rating

Technical Document
Specifications
Brand
ETACurrent Rating
16A
Number of Poles
1
Voltage Rating
250V
Width
19mm
Series
1110
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
15.6 x 13.2 x 38.5mm
Overall Depth
38.5mm
Terminal Contact Type
Blade
Overall Length
15.6mm
Break Time
Medium
Rated DC Voltage
50V
Distrelec Product Id
30165998
Country of Origin
Tunisia
Product details
1110 Series
Front panel snap-in mounting, standard fuse holder cut-out dimensions
6.3-0.8 blade terminals
Square black pushbutton switch/circuit breaker
Tease free/trip free mechanism (typical response time 20 to 30 seconds at twice nominal current rating)
Visual indication in tripped/off position
Typical life 300 operations at twice nominal current rating
Mainly for motors, transformers and power supplies
IEC Classification S/TO
Approvals
UL; CSA and VDE
BD 9.845
BD 9.845 Each (Exc. Vat)
BD 10.829
BD 10.829 Each (inc. VAT)
1
BD 9.845
BD 9.845 Each (Exc. Vat)
BD 10.829
BD 10.829 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 9.845 |
15 - 49 | BD 9.168 |
50 - 99 | BD 8.882 |
100 - 199 | BD 8.723 |
200+ | BD 8.558 |
Technical Document
Specifications
Brand
ETACurrent Rating
16A
Number of Poles
1
Voltage Rating
250V
Width
19mm
Series
1110
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
15.6 x 13.2 x 38.5mm
Overall Depth
38.5mm
Terminal Contact Type
Blade
Overall Length
15.6mm
Break Time
Medium
Rated DC Voltage
50V
Distrelec Product Id
30165998
Country of Origin
Tunisia
Product details
1110 Series
Front panel snap-in mounting, standard fuse holder cut-out dimensions
6.3-0.8 blade terminals
Square black pushbutton switch/circuit breaker
Tease free/trip free mechanism (typical response time 20 to 30 seconds at twice nominal current rating)
Visual indication in tripped/off position
Typical life 300 operations at twice nominal current rating
Mainly for motors, transformers and power supplies
IEC Classification S/TO
Approvals
UL; CSA and VDE