Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA Thermal Circuit Breaker - 1140 Single Pole 240V ac Voltage Rating Panel Mount, 7A Current Rating

RS Stock No.: 289-0563Brand: ETAManufacturers Part No.: 1140-G111-P1M1-7ADistrelec Article No.: 13307418
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

7A

Number of Poles

1

Voltage Rating

240V ac

Series

1140

Mounting Style

Panel Mount

Distrelec Product Id

13307418

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 8.954

BD 8.954 Each (Exc. Vat)

BD 9.849

BD 9.849 Each (inc. VAT)

ETA Thermal Circuit Breaker - 1140 Single Pole 240V ac Voltage Rating Panel Mount, 7A Current Rating

BD 8.954

BD 8.954 Each (Exc. Vat)

BD 9.849

BD 9.849 Each (inc. VAT)

ETA Thermal Circuit Breaker - 1140 Single Pole 240V ac Voltage Rating Panel Mount, 7A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ETA

Current Rating

7A

Number of Poles

1

Voltage Rating

240V ac

Series

1140

Mounting Style

Panel Mount

Distrelec Product Id

13307418

Country of Origin

Tunisia