Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA ESS20 Distribution Board

RS Stock No.: 631-9136Brand: ETAManufacturers Part No.: 17PLUS-Q02-00Distrelec Article No.: 30218863
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Brand

ETA

Range

ESS20

Country of Origin

Germany

Product details

ESS20 Electronic Circuit Breakers

ESS20 electronic circuit breaker designed to selectively protect individual circuits powered from single switch-mode power supplies (SMPS). Easily added to a DIN/EN rail, the ESS20 provides advanced circuit protection for components used in factory automation systems.

Switchable current rating ranges 3A/6A
Manual on/off switch
Operating voltage 18-32volts DC
Reliable physical isolation of faulty loads
Bicolour LED fault indication
Product dimensions W 12.5mm H 105mm D 60mm

Stock information temporarily unavailable.

BD 14.830

BD 14.830 Each (Exc. Vat)

BD 16.313

BD 16.313 Each (inc. VAT)

ETA ESS20 Distribution Board

BD 14.830

BD 14.830 Each (Exc. Vat)

BD 16.313

BD 16.313 Each (inc. VAT)

ETA ESS20 Distribution Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ETA

Range

ESS20

Country of Origin

Germany

Product details

ESS20 Electronic Circuit Breakers

ESS20 electronic circuit breaker designed to selectively protect individual circuits powered from single switch-mode power supplies (SMPS). Easily added to a DIN/EN rail, the ESS20 provides advanced circuit protection for components used in factory automation systems.

Switchable current rating ranges 3A/6A
Manual on/off switch
Operating voltage 18-32volts DC
Reliable physical isolation of faulty loads
Bicolour LED fault indication
Product dimensions W 12.5mm H 105mm D 60mm