Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA Thermal Magnetic Circuit Breaker - 201 Single Pole, 5A Current Rating

RS Stock No.: 333-265Brand: ETAManufacturers Part No.: 201-5A
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

5A

Number of Poles

1

Width

80mm

Series

201

Reset Actuator Type

Button

Country of Origin

Indonesia

Product details

DIN Rail Mount, 201 Series

Single-pole thermal/magnetic circuit breakers which may be housed in any of the modular DIN 43 880 enclosures (refer to the Enclosures Sections). The speed of operation together with the availability of low current ratings offer the possibility of finely tuned performance not achievable with other forms of protection.

Close tolerance overload characteristics for professional equipment/system protection
Twin button operation (black reset/red trip)
Trip-free/tease-free operation
Only 12·5mm wide (compared to standard MCBs 17·5mm)
Approved for 250V a.c./65V d.c. operation
IEC Classification M/TM
Breaking Capacity: 200A (up to 2A), 400A (3A and above)

Approvals

UL, CSA, VDE, Demko, ABS, BV, LRoS

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

BD 21.560

BD 21.560 Each (Exc. Vat)

BD 23.716

BD 23.716 Each (inc. VAT)

ETA Thermal Magnetic Circuit Breaker - 201 Single Pole, 5A Current Rating

BD 21.560

BD 21.560 Each (Exc. Vat)

BD 23.716

BD 23.716 Each (inc. VAT)

ETA Thermal Magnetic Circuit Breaker - 201 Single Pole, 5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 21.560
10 - 24BD 20.762
25 - 49BD 20.097
50 - 99BD 19.728
100+BD 19.360

Technical Document

Specifications

Brand

ETA

Current Rating

5A

Number of Poles

1

Width

80mm

Series

201

Reset Actuator Type

Button

Country of Origin

Indonesia

Product details

DIN Rail Mount, 201 Series

Single-pole thermal/magnetic circuit breakers which may be housed in any of the modular DIN 43 880 enclosures (refer to the Enclosures Sections). The speed of operation together with the availability of low current ratings offer the possibility of finely tuned performance not achievable with other forms of protection.

Close tolerance overload characteristics for professional equipment/system protection
Twin button operation (black reset/red trip)
Trip-free/tease-free operation
Only 12·5mm wide (compared to standard MCBs 17·5mm)
Approved for 250V a.c./65V d.c. operation
IEC Classification M/TM
Breaking Capacity: 200A (up to 2A), 400A (3A and above)

Approvals

UL, CSA, VDE, Demko, ABS, BV, LRoS

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).